+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V33MLA1206NT

Varistor: multilayer; SMD; 1206; 26VAC; 33VDC; 180A; 49V

Manufacturer: LITTELFUSE

Manufacturer part number:
V33MLA1206NT
TME Symbol:
V33MLA1206NT

Specification

Manufacturer
LITTELFUSE
Type of varistor
multilayer
Mounting
SMD
Case - inch
1206
Case - mm
3216
Max. operating voltage
26V AC, 33V DC
Varistor max current 8/20µs
180A
Varistor voltage
49V
Operating temperature
-55...125°C
Gross weight1 g
Certificates
See other products in this category: SMD varistors LITTELFUSE,
*
V33MLA1206NT
0 in TME stock
Net price for quantities from 10000 pcs - 0.45 USDGross price for quantities from 10000 pcs - 0.45 USD
Net price for quantities from 20000 pcs - 0.43 USDGross price for quantities from 20000 pcs - 0.43 USD
Net price for quantities from 30000 pcs - 0.42 USDGross price for quantities from 30000 pcs - 0.42 USD
Net price for quantities from 40000 pcs - 0.41 USDGross price for quantities from 40000 pcs - 0.41 USD
Net price for quantities from 50000 pcs - 0.41 USDGross price for quantities from 50000 pcs - 0.41 USD
No. of pieces (Multiplicity: 10 000)