+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V33ZA05P

Varistor: metal-oxide; THT; 20VAC; 26VDC; 33V; 100A; Ø5mm; Ø: 5mm

Manufacturer: LITTELFUSE

Manufacturer part number:
V33ZA05P
TME Symbol:
V33ZA05P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
20V AC, 26V DC
Varistor voltage
33V
Varistor max current 8/20µs
100A
Terminal pitch
6mm
Body dimensions
Ø5mm
Diameter
5mm
Height
5mm
Operating temperature
-55...85°C
Energy 2 ms
0.3J
Number of terminals
2
Gross weight0.454 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V33ZA05P
0 in TME stock
Net price for quantities from 4500 pcs - 0.11 USDGross price for quantities from 4500 pcs - 0.11 USD
Net price for quantities from 6000 pcs - 0.10 USDGross price for quantities from 6000 pcs - 0.10 USD
Net price for quantities from 7500 pcs - 0.10 USDGross price for quantities from 7500 pcs - 0.10 USD
Net price for quantities from 22500 pcs - 0.09 USDGross price for quantities from 22500 pcs - 0.09 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 4 500.
Multiplicity: 1 500.