+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V36ZA80P

Varistor: metal-oxide; THT; 23VAC; 31VDC; 36V; 2kA; Ø: 20mm; Ø20mm


Manufacturer: LITTELFUSE

Manufacturer part number:
V36ZA80P
TME Symbol:
V36ZA80P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
23V AC, 31V DC
Varistor voltage
36V
Varistor max current 8/20µs
2kA
Terminal pitch
7.5mm
Diameter
20mm
Body dimensions
Ø20mm
Height
20mm
Gross weight3.5 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V36ZA80P
831 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.76 USDGross price for quantities from 1 pcs - 0.76 USD
Net price for quantities from 10 pcs - 0.58 USDGross price for quantities from 10 pcs - 0.58 USD
Net price for quantities from 25 pcs - 0.50 USDGross price for quantities from 25 pcs - 0.50 USD
Net price for quantities from 50 pcs - 0.45 USDGross price for quantities from 50 pcs - 0.45 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.40 USD
Net price for quantities from 250 pcs - 0.34 USDGross price for quantities from 250 pcs - 0.34 USD
Net price for quantities from 500 pcs - 0.32 USDGross price for quantities from 500 pcs - 0.32 USD
Net price for quantities from 1000 pcs - 0.31 USDGross price for quantities from 1000 pcs - 0.31 USD
Packaging method by the manufacturer:
Cardboard = 500 pcs