+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of varistor | metal-oxide | |
Mounting | THT | |
Max. operating voltage | 242V AC, 334V DC | |
Varistor voltage | 390V | |
Varistor max current 8/20µs | 100A | |
Energy E10/1000µs | 1.3J | |
Operating temperature | -55...85°C |