+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V39ZT1P

Varistor: metal-oxide; THT; 25VAC; 31VDC; 39V; 250A; Ø7mm; Ø: 7mm

Manufacturer: LITTELFUSE

Manufacturer part number:
V39ZT1P
TME Symbol:
V39ZT1P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
25V AC, 31V DC
Varistor voltage
39V
Varistor max current 8/20µs
250A
Terminal pitch
6mm
Body dimensions
Ø7mm
Diameter
7mm
Height
7mm
Energy E10/1000µs
1.2J
Operating temperature
-55...85°C
Number of terminals
2
Gross weight1.3 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V39ZT1P
0 in TME stock
Net price for quantities from 10000 pcs - 0.09 USDGross price for quantities from 10000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1 000)