+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of diode | Schottky rectifying | |
Case | DO219AB, SMF | |
Mounting | SMD | |
Max. off-state voltage | 45V | |
Load current | 3A | |
Semiconductor structure | single diode | |
Max. forward voltage | 0.58V | |
Leakage current | 0.75mA | |
Max. forward impulse current | 50A |