+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HONEYWELL
Manufacturer | HONEYWELL | |
Type of switch | microswitch SNAP ACTION | |
AC contacts rating @R | 15.1A / 250V AC | |
Switches features | with lever (with roller) | |
Contacts configuration | SPDT | |
Switching method | OFF-(ON), ON-(OFF) | |
Leads | for soldering | |
Body dimensions | 27.78x10.16x15.87mm | |
Operating Force | 1.5N | |
Lever length | 14.1mm |