+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V420SM7

Varistor: metal-oxide; SMD; 420VAC; 560VDC; 1.2kA; 748V; 600pcs.


Manufacturer: LITTELFUSE

Manufacturer part number:
V420SM7
TME Symbol:
V420SM7

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
SMD
Max. operating voltage
420V AC, 560V DC
Varistor max current 8/20µs
1.2kA
Varistor voltage
748V
Body dimensions
6.3x8.3x11.4mm
Quantity in set/package
600pcs.
Operating temperature
-40...85°C
Gross weight1.652 g
Certificates
See other products in this category: SMD varistors LITTELFUSE,
*
V420SM7
88 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Net price for quantities from 1 pcs - 2.02 USDGross price for quantities from 1 pcs - 2.02 USD
Net price for quantities from 10 pcs - 1.50 USDGross price for quantities from 10 pcs - 1.50 USD
Net price for quantities from 25 pcs - 1.37 USDGross price for quantities from 25 pcs - 1.37 USD
Net price for quantities from 100 pcs - 1.20 USDGross price for quantities from 100 pcs - 1.20 USD
Net price for quantities from 250 pcs - 1.15 USDGross price for quantities from 250 pcs - 1.15 USD
Packaging method by the manufacturer:Reel = 600 pcs