+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V421HG34

Varistor: metal-oxide; SMD; 420VAC; 560VDC; 1.2kA; 748V; HF

Manufacturer: LITTELFUSE

Manufacturer part number:
V421HG34
TME Symbol:
V421HG34

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
SMD
Max. operating voltage
420V AC, 560V DC
Varistor max current 8/20µs
1.2kA
Varistor voltage
748V
Body dimensions
6.3x8.3x11.4mm
Manufacturer series
HF
Operating temperature
-40...85°C
Gross weight20 g
Certificates
See other products in this category: SMD varistors LITTELFUSE,
See other products from this series.:
*
V421HG34
0 in TME stock
Net price for quantities from 180 pcs - 9.69 USDGross price for quantities from 180 pcs - 9.69 USD
No. of pieces (Multiplicity: 30)