+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V42MLA1206NH

Varistor: multilayer; SMD; 1206; 30VAC; 42VDC; 180A; 60V; 2500pcs.


Manufacturer: LITTELFUSE

Manufacturer part number:
V42MLA1206NH
TME Symbol:
V42MLA1206NH

Specification

Manufacturer
LITTELFUSE
Type of varistor
multilayer
Mounting
SMD
Case - inch
1206
Case - mm
3216
Max. operating voltage
30V AC, 42V DC
Varistor max current 8/20µs
180A
Varistor voltage
60V
Quantity in set/package
2500pcs.
Operating temperature
-55...125°C
Gross weight0.067 g
Certificates
See other products in this category: SMD varistors LITTELFUSE,
*
V42MLA1206NH
4020 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.15 USDGross price for quantities from 1 pcs - 1.15 USD
Net price for quantities from 10 pcs - 0.67 USDGross price for quantities from 10 pcs - 0.67 USD
Net price for quantities from 25 pcs - 0.60 USDGross price for quantities from 25 pcs - 0.60 USD
Net price for quantities from 100 pcs - 0.49 USDGross price for quantities from 100 pcs - 0.49 USD
Net price for quantities from 250 pcs - 0.42 USDGross price for quantities from 250 pcs - 0.42 USD
Net price for quantities from 500 pcs - 0.37 USDGross price for quantities from 500 pcs - 0.37 USD
Net price for quantities from 1000 pcs - 0.35 USDGross price for quantities from 1000 pcs - 0.35 USD
Packaging method by the manufacturer:
Reel = 2 500 pcs