+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V430MA7B

Varistor: metal-oxide; THT; 264VAC; 365VDC; 430V; 100A; Ø3mm; Ø: 3mm

Manufacturer: LITTELFUSE

Manufacturer part number:
V430MA7B
TME Symbol:
V430MA7B

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
264V AC, 365V DC
Varistor voltage
430V
Varistor max current 8/20µs
100A
Body dimensions
Ø3mm
Diameter
3mm
Height
3mm
Operating temperature
-55...85°C
Energy 2 ms
1.7J
Number of terminals
2
Gross weight0.5 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V430MA7B
0 in TME stock
Net price for quantities from 1500 pcs - 0.33 USDGross price for quantities from 1500 pcs - 0.33 USD
No. of pieces (Multiplicity: 1 500)