+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V47ZA05P

Varistor: metal-oxide; THT; 30VAC; 38VDC; 47V; 100A; Ø5mm; Ø: 5mm


Manufacturer: LITTELFUSE

Manufacturer part number:
V47ZA05P
TME Symbol:
V47ZA05P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
30V AC, 38V DC
Varistor voltage
47V
Varistor max current 8/20µs
100A
Terminal pitch
6mm
Body dimensions
Ø5mm
Diameter
5mm
Height
5mm
Energy E10/1000µs
400mJ
Gross weight0.022 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V47ZA05P
0 in TME stock
Net price for quantities from 1500 pcs - 0.13 USDGross price for quantities from 1500 pcs - 0.13 USD
Net price for quantities from 3000 pcs - 0.12 USDGross price for quantities from 3000 pcs - 0.12 USD
Net price for quantities from 4500 pcs - 0.11 USDGross price for quantities from 4500 pcs - 0.11 USD
Net price for quantities from 6000 pcs - 0.11 USDGross price for quantities from 6000 pcs - 0.11 USD
Net price for quantities from 10500 pcs - 0.10 USDGross price for quantities from 10500 pcs - 0.10 USD
Net price for quantities from 13500 pcs - 0.10 USDGross price for quantities from 13500 pcs - 0.10 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.