+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V47ZA7P

Varistor: metal-oxide; THT; 30VAC; 38VDC; 47V; 1kA; Ø: 14mm; Ø14mm


Manufacturer: LITTELFUSE

Manufacturer part number:
V47ZA7P
TME Symbol:
V47ZA7P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
30V AC, 38V DC
Varistor voltage
47V
Varistor max current 8/20µs
1kA
Terminal pitch
7.5mm
Diameter
14mm
Body dimensions
Ø14mm
Height
14mm
Energy 2 ms
8.8J
Gross weight2.02 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V47ZA7P
5844 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.45 USDGross price for quantities from 1 pcs - 0.45 USD
Net price for quantities from 10 pcs - 0.38 USDGross price for quantities from 10 pcs - 0.38 USD
Net price for quantities from 25 pcs - 0.35 USDGross price for quantities from 25 pcs - 0.35 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD
Net price for quantities from 250 pcs - 0.27 USDGross price for quantities from 250 pcs - 0.27 USD
Net price for quantities from 700 pcs - 0.23 USDGross price for quantities from 700 pcs - 0.23 USD
Net price for quantities from 1400 pcs - 0.21 USDGross price for quantities from 1400 pcs - 0.21 USD
Net price for quantities from 2100 pcs - 0.19 USDGross price for quantities from 2100 pcs - 0.19 USD
Net price for quantities from 2800 pcs - 0.18 USDGross price for quantities from 2800 pcs - 0.18 USD
Net price for quantities from 5600 pcs - 0.16 USDGross price for quantities from 5600 pcs - 0.16 USD
Packaging method by the manufacturer:Cardboard = 700 pcs