+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V480LA40AP

Varistor: metal-oxide; THT; 480VAC; 640VDC; 750V; 4.5kA; Ø: 14mm


Manufacturer: LITTELFUSE

Manufacturer part number:
V480LA40AP
TME Symbol:
V480LA40AP

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
480V AC, 640V DC
Varistor voltage
750V
Varistor max current 8/20µs
4.5kA
Terminal pitch
7.5mm
Diameter
14mm
Body dimensions
Ø14mm
Height
14mm
Gross weight2.812 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V480LA40AP
1194 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.57 USDGross price for quantities from 1 pcs - 0.57 USD
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.49 USD
Net price for quantities from 25 pcs - 0.45 USDGross price for quantities from 25 pcs - 0.45 USD
Net price for quantities from 50 pcs - 0.41 USDGross price for quantities from 50 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.38 USDGross price for quantities from 100 pcs - 0.38 USD
Net price for quantities from 250 pcs - 0.33 USDGross price for quantities from 250 pcs - 0.33 USD
Net price for quantities from 600 pcs - 0.28 USDGross price for quantities from 600 pcs - 0.28 USD
Net price for quantities from 1200 pcs - 0.25 USDGross price for quantities from 1200 pcs - 0.25 USD
Net price for quantities from 1800 pcs - 0.24 USDGross price for quantities from 1800 pcs - 0.24 USD
Packaging method by the manufacturer:
Cardboard = 600 pcs