+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V480LA80BP

Varistor: metal-oxide; THT; 480VAC; 640VDC; 730V; 6.5kA; Ø: 20mm


Manufacturer: LITTELFUSE

Manufacturer part number:
V480LA80BP
TME Symbol:
V480LA80BP

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
480V AC, 640V DC
Varistor voltage
730V
Varistor max current 8/20µs
6.5kA
Terminal pitch
7.5mm
Diameter
20mm
Body dimensions
Ø20mm
Height
20mm
Gross weight4.78 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V480LA80BP
370 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.87 USDGross price for quantities from 1 pcs - 0.87 USD
Net price for quantities from 10 pcs - 0.69 USDGross price for quantities from 10 pcs - 0.69 USD
Net price for quantities from 25 pcs - 0.62 USDGross price for quantities from 25 pcs - 0.62 USD
Net price for quantities from 100 pcs - 0.51 USDGross price for quantities from 100 pcs - 0.51 USD
Net price for quantities from 200 pcs - 0.46 USDGross price for quantities from 200 pcs - 0.46 USD
Net price for quantities from 400 pcs - 0.41 USDGross price for quantities from 400 pcs - 0.41 USD
Net price for quantities from 800 pcs - 0.40 USDGross price for quantities from 800 pcs - 0.40 USD
Packaging method by the manufacturer:
Cardboard = 400 pcs