+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V4NCST8-GP

Microswitch SNAP ACTION; 5A/250VAC; without lever; SPDT; ON-(ON)


Manufacturer: SAIA-BURGESS

Manufacturer part number:
V4NCST8-GP
TME Symbol:
V4NCST8-GP

Specification

Manufacturer
SAIA-BURGESS
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
5A / 250V AC
Switches features
without lever
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
V4NC
Stable positions number
1
IP rating
IP67
Leads
for PCB
Body dimensions
20x6.4x10.3mm
Mechanical durability
50000000 cycles
Operating temperature
-40...85°C
Contact plating
gold-plated
Gross weight1.45 g
Certificates
See other products in this category: Microswitches SNAP ACTION SAIA-BURGESS,
See other products from this series.:
*
V4NCST8-GP
385 in TME stock
Net price for quantities from 1 pcs - 6.71 USDGross price for quantities from 1 pcs - 6.71 USD
Net price for quantities from 5 pcs - 6.28 USDGross price for quantities from 5 pcs - 6.28 USD
Net price for quantities from 20 pcs - 5.61 USDGross price for quantities from 20 pcs - 5.61 USD
Net price for quantities from 100 pcs - 5.14 USDGross price for quantities from 100 pcs - 5.14 USD
Net price for quantities from 500 pcs - 4.78 USDGross price for quantities from 500 pcs - 4.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerBag = 50 pcsBag = 100 pcsBag = 200 pcsBlister = 450 pcs