+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V4NCT7

Microswitch SNAP ACTION; 5A/250VAC; without lever; SPDT; ON-(ON)


Manufacturer: SAIA-BURGESS

Manufacturer part number:
V4NCT7
TME Symbol:
V4NCT7

Specification

Manufacturer
SAIA-BURGESS
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
5A / 250V AC
Switches features
without lever
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
V4NC
Stable positions number
1
IP rating
IP40
Leads
for soldering
Body dimensions
20x6.4x10.3mm
Mechanical durability
50000000 cycles
Operating temperature
-40...85°C
Operating Force
1.7N
Terminal pitch
5.08mm
Dimensions
Gross weight1.45 g
Certificates
See other products in this category: Microswitches SNAP ACTION SAIA-BURGESS,
See other products from this series.:
*
V4NCT7
644 in TME stock
Net price for quantities from 1 pcs - 2.31 USDGross price for quantities from 1 pcs - 2.31 USD
Net price for quantities from 30 pcs - 2.20 USDGross price for quantities from 30 pcs - 2.20 USD
Net price for quantities from 100 pcs - 2.07 USDGross price for quantities from 100 pcs - 2.07 USD
Net price for quantities from 500 pcs - 1.94 USDGross price for quantities from 500 pcs - 1.94 USD
Net price for quantities from 1000 pcs - 1.82 USDGross price for quantities from 1000 pcs - 1.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 250 pcsBag = 500 pcsBag = 1 000 pcs