+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V5.5MLA0805LNH

Varistor: multilayer; SMD; 0805; 4VAC; 5.5VDC; 40A; 9.3V; 2500pcs.

Manufacturer: LITTELFUSE

Manufacturer part number:
V5.5MLA0805LNH
TME Symbol:
V5.5MLA0805LNH

Specification

Manufacturer
LITTELFUSE
Type of varistor
multilayer
Mounting
SMD
Case - inch
0805
Case - mm
2012
Max. operating voltage
4V AC, 5.5V DC
Varistor max current 8/20µs
40A
Varistor voltage
9.3V
Quantity in set/package
2500pcs.
Operating temperature
-55...125°C
Gross weight0.1 g
Certificates
See other products in this category: SMD varistors LITTELFUSE,
*
V5.5MLA0805LNH
0 in TME stock
Net price for quantities from 2500 pcs - 0.20 USDGross price for quantities from 2500 pcs - 0.20 USD
No. of pieces (Multiplicity: 2 500)