+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V510SM7

Varistor: metal-oxide; SMD; 40J; 1.2kA; 822.5V; No.of term: 2

Manufacturer: LITTELFUSE

Manufacturer part number:
V510SM7
TME Symbol:
V510SM7

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
SMD
Energy 2 ms
40J
Varistor max current 8/20µs
1.2kA
Varistor voltage
822.5V
Number of terminals
2
Operating voltage
510V AC, 675V DC
Operating temperature
-40...85°C
Gross weight1.59 g
Certificates
See other products in this category: SMD varistors LITTELFUSE,
*
V510SM7
0 in TME stock
Net price for quantities from 600 pcs - 1.38 USDGross price for quantities from 600 pcs - 1.38 USD
No. of pieces (Multiplicity: 600)