+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of varistor | multilayer | |
Mounting | SMD | |
Case - inch | 1206 | |
Case - mm | 3216 | |
Max. operating voltage | 40V AC, 56V DC | |
Varistor max current 8/20µs | 180A | |
Varistor voltage | 77V | |
Operating temperature | -55...125°C |