+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V56ZA05P

Varistor: metal-oxide; THT; 35VAC; 45VDC; 56V; 100A; Ø: 5mm; Ø5mm


Manufacturer: LITTELFUSE

Manufacturer part number:
V56ZA05P
TME Symbol:
V56ZA05P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
35V AC, 45V DC
Varistor voltage
56V
Varistor max current 8/20µs
100A
Terminal pitch
6mm
Diameter
5mm
Body dimensions
Ø5mm
Height
5mm
Energy E10/1000µs
500mJ
Gross weight0.022 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V56ZA05P
0 in TME stock
No. of pieces (Multiple of: 1 500)
Minimum order quantity: 1 500.
Multiple of: 1 500.
Net price for quantities from 1500 pcs - 0.13 USDGross price for quantities from 1500 pcs - 0.13 USD
Net price for quantities from 3000 pcs - 0.12 USDGross price for quantities from 3000 pcs - 0.12 USD
Net price for quantities from 4500 pcs - 0.11 USDGross price for quantities from 4500 pcs - 0.11 USD
Net price for quantities from 6000 pcs - 0.11 USDGross price for quantities from 6000 pcs - 0.11 USD
Net price for quantities from 10500 pcs - 0.09 USDGross price for quantities from 10500 pcs - 0.09 USD
Net price for quantities from 13500 pcs - 0.09 USDGross price for quantities from 13500 pcs - 0.09 USD