+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V56ZA3P

Varistor: metal-oxide; THT; 35VAC; 45VDC; 56V; 500A; Ø: 10mm; Ø10mm


Manufacturer: LITTELFUSE

Manufacturer part number:
V56ZA3P
TME Symbol:
V56ZA3P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
35V AC, 45V DC
Varistor voltage
56V
Varistor max current 8/20µs
500A
Terminal pitch
8.5mm
Diameter
10mm
Body dimensions
Ø10mm
Height
10mm
Operating temperature
-55...85°C
Energy E10/1000µs
5.5J
Number of terminals
2
Gross weight1.54 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V56ZA3P
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 5 000.
Multiple of: 1 000.
Net price for quantities from 5000 pcs - 0.23 USDGross price for quantities from 5000 pcs - 0.23 USD