+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V56ZT2P

Varistor: metal-oxide; THT; 35VAC; 45VDC; 56V; 250A; Ø: 7mm; Ø7mm


Manufacturer: LITTELFUSE

Manufacturer part number:
V56ZT2P
TME Symbol:
V56ZT2P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
35V AC, 45V DC
Varistor voltage
56V
Varistor max current 8/20µs
250A
Terminal pitch
6mm
Diameter
7mm
Body dimensions
Ø7mm
Height
7mm
Operating temperature
-55...85°C
Energy E10/1000µs
2.3J
Manufacturer series
ZT
Number of terminals
2
Gross weight0.738 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
See other products from this series.:
*
V56ZT2P
496 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.30 USDGross price for quantities from 1 pcs - 0.30 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
Net price for quantities from 2000 pcs - 0.11 USDGross price for quantities from 2000 pcs - 0.11 USD
Net price for quantities from 3000 pcs - 0.11 USDGross price for quantities from 3000 pcs - 0.11 USD
Net price for quantities from 5000 pcs - 0.10 USDGross price for quantities from 5000 pcs - 0.10 USD
Net price for quantities from 7000 pcs - 0.09 USDGross price for quantities from 7000 pcs - 0.09 USD
Net price for quantities from 10000 pcs - 0.09 USDGross price for quantities from 10000 pcs - 0.09 USD
Packaging method by the manufacturer:Reel = 1 000 pcs