+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V56ZT8P

Varistor: metal-oxide; THT; 35VAC; 45VDC; 56V; 1kA; Ø14mm; Ø: 14mm

Manufacturer: LITTELFUSE

Manufacturer part number:
V56ZT8P
TME Symbol:
V56ZT8P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
35V AC, 45V DC
Varistor voltage
56V
Varistor max current 8/20µs
1kA
Terminal pitch
8.5mm
Body dimensions
Ø14mm
Diameter
14mm
Height
14mm
Operating temperature
-55...85°C
Energy 2 ms
10J
Number of terminals
2
Gross weight5.09 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V56ZT8P
0 in TME stock
Net price for quantities from 3500 pcs - 0.24 USDGross price for quantities from 3500 pcs - 0.24 USD
Net price for quantities from 5000 pcs - 0.23 USDGross price for quantities from 5000 pcs - 0.23 USD
No. of pieces (Multiplicity: 500)