+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V625LA10P

Varistor: metal-oxide; THT; 625VAC; 825VDC; 1kV; 2.5kA; Ø10mm; 67J

Manufacturer: LITTELFUSE

Manufacturer part number:
V625LA10P
TME Symbol:
V625LA10P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
625V AC, 825V DC
Varistor voltage
1kV
Varistor max current 8/20µs
2.5kA
Terminal pitch
8.5mm
Body dimensions
Ø10mm
Diameter
10mm
Height
10mm
Energy E10/1000µs
67J
Operating temperature
-55...85°C
Number of terminals
2
Gross weight2.33 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V625LA10P
0 in TME stock
Net price for quantities from 5000 pcs - 0.29 USDGross price for quantities from 5000 pcs - 0.29 USD
No. of pieces (Multiplicity: 1 000)