+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V625LC80BP

Varistor: metal-oxide; THT; 625VAC; 825VDC; 1kV; 6.5kA; Ø20mm; 230J

Manufacturer: LITTELFUSE

Manufacturer part number:
V625LC80BP
TME Symbol:
V625LC80BP

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
625V AC, 825V DC
Varistor voltage
1kV
Varistor max current 8/20µs
6.5kA
Terminal pitch
8.5mm
Body dimensions
Ø20mm
Diameter
20mm
Height
20mm
Energy E10/1000µs
230J
Operating temperature
-55...85°C
Manufacturer series
LC
Number of terminals
2
Gross weight5 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
See other products from this series.:
*
V625LC80BP
0 in TME stock
Net price for quantities from 2000 pcs - 0.93 USDGross price for quantities from 2000 pcs - 0.93 USD
No. of pieces (Multiplicity: 400)