+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V680S-HMD64-EIP

Transponder czytnik reader/writer; V680; 24VDC; 75x75x40mm


Manufacturer: OMRON

Manufacturer part number:
V680S-HMD64-EIP
TME Symbol:
V680S-HMD64-EIP

Specification

Manufacturer
OMRON
Type of automation module
transponder czytnik reader/writer
Manufacturer series
V680
Body dimensions
75x75x40mm
Communictions protocol
EtherNET/IP
Supply voltage
  • 24V DC
Gross weight623 g
Certificates
EAN code4548583561984
See other products in this category: Standard Safety Switches OMRON,
See other products from this series.:
*
V680S-HMD64-EIP
0 in TME stock
Net price for quantities from 1 pcs - 1 251.88 USDGross price for quantities from 1 pcs - 1 251.88 USD
Net price for quantities from 5 pcs - 1 162.46 USDGross price for quantities from 5 pcs - 1 162.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.