+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V7-1B10E9-207

Microswitch SNAP ACTION; 11A/125VAC; with lever (with roller)

Manufacturer: HONEYWELL

Manufacturer part number:
V7-1B10E9-207
TME Symbol:
V7-1B10E9-207

Specification

Manufacturer
HONEYWELL
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
11A / 125V AC
Switches features
with lever (with roller)
Contacts configuration
SPDT
Switching method
OFF-(ON), ON-(OFF)
Number of positions
2
Stable positions number
1
Leads
for soldering
Body dimensions
28.8x21x10.2mm
Mechanical durability
10000000 cycles
Operating temperature
-40...85°C
Operating Force
0.85N
Gross weight8.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches SNAP ACTION HONEYWELL
*
V7-1B10E9-207
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTray = 100 pcs