+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V7-1B17D8-263

Microswitch SNAP ACTION; 11A/125VAC; SPDT; OFF-(ON),ON-(OFF)


Manufacturer: HONEYWELL

Manufacturer part number:
V7-1B17D8-263
TME Symbol:
V7-1B17D8-263

Specification

Manufacturer
HONEYWELL
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
11A / 125V AC
Switches features
with lever with roller simulation
Contacts configuration
SPDT
Switching method
OFF-(ON), ON-(OFF)
Number of positions
2
Stable positions number
1
Leads
for soldering
Body dimensions
28.8x21x10.2mm
Mechanical durability
10000000 cycles
Operating temperature
-40...85°C
Operating Force
0.9N
Gross weight6.61 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches SNAP ACTION HONEYWELL,
*
V7-1B17D8-263
25 in TME stock
Net price for quantities from 1 pcs - 4.28 USDGross price for quantities from 1 pcs - 4.28 USD
Net price for quantities from 10 pcs - 4.04 USDGross price for quantities from 10 pcs - 4.04 USD
Net price for quantities from 25 pcs - 3.80 USDGross price for quantities from 25 pcs - 3.80 USD
Net price for quantities from 50 pcs - 3.57 USDGross price for quantities from 50 pcs - 3.57 USD
Net price for quantities from 100 pcs - 3.33 USDGross price for quantities from 100 pcs - 3.33 USD
Net price for quantities from 200 pcs - 3.09 USDGross price for quantities from 200 pcs - 3.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTray = 100 pcs