+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HONEYWELL
Manufacturer | HONEYWELL | |
Type of switch | microswitch SNAP ACTION | |
AC contacts rating @R | 25A / 277V AC | |
Switches features | cam follower lever | |
Contacts configuration | SPDT | |
Switching method | (OFF)-ON, (ON)-OFF | |
Number of positions | 2 | |
Stable positions number | 1 | |
Leads | for soldering | |
Body dimensions | 28.8x21x10.2mm | |
Mechanical durability | 10000000 cycles | |
Operating temperature | -40...85°C | |
Operating Force | 1.5N |