+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HONEYWELL
Manufacturer | HONEYWELL | |
Type of switch | microswitch SNAP ACTION | |
AC contacts rating @R | 5A / 250V AC | |
Switches features | without lever | |
Contacts configuration | SPDT | |
Switching method | ON-(ON) | |
Number of positions | 2 | |
Manufacturer series | V7 | |
Stable positions number | 1 | |
Leads | connectors | |
Leads dimensions | 6.35x0.8mm | |
Mechanical durability | 10000000 cycles | |
Operating temperature | -40...85°C | |
Operating Force | 0.49N |