+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V7-6B19E9-201

Microswitch SNAP ACTION; 10A/250VAC; with lever (with roller)


Manufacturer: HONEYWELL

Manufacturer part number:
V7-6B19E9-201
TME Symbol:
V7-6B19E9-201

Specification

Manufacturer
HONEYWELL
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
10A / 250V AC
Switches features
with lever (with roller)
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
V7
Stable positions number
1
Leads
connectors
Leads dimensions
6.35x0.8mm
Mechanical durability
10000000 cycles
Operating temperature
-40...85°C
Operating Force
4.5N
Lever length
12.4mm
Gross weight7.89 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches SNAP ACTION HONEYWELL,
See other products from this series.:
*
V7-6B19E9-201
39 in TME stock
Net price for quantities from 1 pcs - 5.85 USDGross price for quantities from 1 pcs - 5.85 USD
Net price for quantities from 5 pcs - 5.40 USDGross price for quantities from 5 pcs - 5.40 USD
Net price for quantities from 10 pcs - 4.94 USDGross price for quantities from 10 pcs - 4.94 USD
Net price for quantities from 20 pcs - 4.66 USDGross price for quantities from 20 pcs - 4.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.