+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V714A1500000G

Connector: pluggable terminal block; socket; female; 10A; 300V

Manufacturer: AMPHENOL ANYTEK

Manufacturer part number:
V714A1500000G
TME Symbol:
V714A1500000G

Specification

Manufacturer
AMPHENOL ANYTEK
Type of connector
pluggable terminal block
Connector
socket
Kind of connector
female
Current rating
10A
Rated voltage
0.3kV
Number of pins
14
Spatial orientation
straight
Mechanical mounting
on PCBs
Electrical mounting
THT
Contact material
copper
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
thermoplastic
Connector pinout layout
1x14
Contacts pitch
7.5mm
Locking system
friction lock
Operating temperature
-40...115°C
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pluggable terminal blocks AMPHENOL ANYTEK,
*
V714A1500000G
0 in TME stock
Net price for quantities from 2040 pcs - 2.41 USDGross price for quantities from 2040 pcs - 2.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2 040.
Multiplicity: 1.