+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V7812-500

Converter: DC/DC; 6W; Iout: 500mA; THT; 11.6x7.5x10.2mm; OUT: 1

NEW

Manufacturer: BEL

Manufacturer part number:
V7812-500
TME Symbol:
V7812-500

Specification

Manufacturer
BEL
Type of converter
DC/DC
Power
6W
Output current
0.5A
Mounting
THT
Body dimensions
11.6x7.5x10.2mm
Efficiency
95%
Operating temperature
-40...85°C
Number of outputs
1
Output voltage
12V
Supply voltage
  • 15...32V
Gross weight3 g
See other products in this category: DC/DC Converters BEL,
*
V7812-500
0 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 pcs - 19.42 USDGross price for quantities from 5 pcs - 19.42 USD