+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V7NL63HM3/I

Diode: Schottky rectifying; DFN3820A; SMD; 60V; 7A

NEW

Manufacturer: VISHAY

Manufacturer part number:
V7NL63HM3/I
TME Symbol:
V7NL63HM3/I

Specification

Manufacturer
VISHAY
Type of diode
Schottky rectifying
Case
DFN3820A
Mounting
SMD
Max. off-state voltage
60V
Load current
7A
Semiconductor structure
single diode
Max. forward voltage
0.58V
Leakage current
13mA
Max. forward impulse current
120A
Gross weight0.014 g
See other products in this category: SMD Schottky diodes VISHAY,
*
V7NL63HM3/I
0 in TME stock
Net price for quantities from 14000 pcs - 0.23 USDGross price for quantities from 14000 pcs - 0.23 USD
No. of pieces (Multiplicity: 14 000)
Minimum order quantity: 14 000.
Multiplicity: 14 000.