+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: C&K
Manufacturer | C&K | |
Type of switch | slide | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | DPDT | |
Switching method | ON-ON | |
Mounting | mounting holes | |
Leads | for soldering | |
Body dimensions | 41x16.5x15.75mm | |
Min. insulation resistance | 1GΩ | |
Max. contact resistance: | 10mΩ | |
Manufacturer series | V | |
Electrical life | 10000 cycles | |
Terminal pitch | 8.8mm | |
Contact resistance | 10mΩ | |
Row pitch | 8mm | |
Operating temperature | -30...85°C |