+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V80212SS05Q

Switch: slide; Pos: 2; DPDT; ON-ON; mounting holes; 41x16.5x15.75mm


Manufacturer: C&K

Manufacturer part number:
V80212SS05Q
TME Symbol:
V80212SS05Q

Specification

Manufacturer
C&K
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
Switching method
ON-ON
Mounting
mounting holes
Leads
for soldering
Body dimensions
41x16.5x15.75mm
Min. insulation resistance
1GΩ
Max. contact resistance:
10mΩ
Manufacturer series
V
Electrical life
10000 cycles
Terminal pitch
8.8mm
Contact resistance
10mΩ
Row pitch
8mm
Operating temperature
-30...85°C
Gross weight8.38 g
Certificates
See other products in this category: Slide Switches C&K,
See other products from this series.:
*
V80212SS05Q
50 in TME stock
Net price for quantities from 1 pcs - 6.11 USDGross price for quantities from 1 pcs - 6.11 USD
Net price for quantities from 50 pcs - 5.93 USDGross price for quantities from 50 pcs - 5.93 USD
Net price for quantities from 100 pcs - 5.76 USDGross price for quantities from 100 pcs - 5.76 USD
Net price for quantities from 250 pcs - 5.64 USDGross price for quantities from 250 pcs - 5.64 USD
Net price for quantities from 500 pcs - 5.43 USDGross price for quantities from 500 pcs - 5.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs