+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V80213SS05Q

Switch: slide; Pos: 2; DPDT; ON-ON; mounting holes; 41x16.5x15.75mm


Manufacturer: C&K

Manufacturer part number:
V80213SS05Q
TME Symbol:
V80213SS05Q

Specification

Manufacturer
C&K
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
Switching method
ON-ON
Mounting
mounting holes
Leads
for soldering
Body dimensions
41x16.5x15.75mm
Min. insulation resistance
1GΩ
Max. contact resistance:
10mΩ
Manufacturer series
V
Electrical life
10000 cycles
Terminal pitch
8.8mm
Contact resistance
10mΩ
Row pitch
8mm
Operating temperature
-30...85°C
Gross weight30 g
Certificates
See other products in this category: Slide Switches C&K,
See other products from this series.:
*
V80213SS05Q
0 in TME stock
Net price for quantities from 50 pcs - 5.47 USDGross price for quantities from 50 pcs - 5.47 USD
Net price for quantities from 100 pcs - 5.28 USDGross price for quantities from 100 pcs - 5.28 USD
Net price for quantities from 250 pcs - 5.05 USDGross price for quantities from 250 pcs - 5.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.