+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V82ZA12P

Varistor: metal-oxide; THT; 50VAC; 68VDC; 82V; 4.5kA; Ø: 14mm; Ø14mm


Manufacturer: LITTELFUSE

Manufacturer part number:
V82ZA12P
TME Symbol:
V82ZA12P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
50V AC, 68V DC
Varistor voltage
82V
Varistor max current 8/20µs
4.5kA
Terminal pitch
7.5mm
Diameter
14mm
Body dimensions
Ø14mm
Height
14mm
Energy 2 ms
15J
Gross weight1.495 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V82ZA12P
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.63 USDGross price for quantities from 1 pcs - 0.63 USD
Net price for quantities from 10 pcs - 0.47 USDGross price for quantities from 10 pcs - 0.47 USD
Net price for quantities from 25 pcs - 0.43 USDGross price for quantities from 25 pcs - 0.43 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
Net price for quantities from 250 pcs - 0.31 USDGross price for quantities from 250 pcs - 0.31 USD
Net price for quantities from 700 pcs - 0.27 USDGross price for quantities from 700 pcs - 0.27 USD
Net price for quantities from 1400 pcs - 0.23 USDGross price for quantities from 1400 pcs - 0.23 USD
Net price for quantities from 2100 pcs - 0.21 USDGross price for quantities from 2100 pcs - 0.21 USD
Net price for quantities from 2800 pcs - 0.20 USDGross price for quantities from 2800 pcs - 0.20 USD
Net price for quantities from 6300 pcs - 0.16 USDGross price for quantities from 6300 pcs - 0.16 USD
Packaging method by the manufacturer:
Cardboard = 700 pcs