+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V82ZA4P

Varistor: metal-oxide; THT; 50VAC; 68VDC; 82V; 2.5kA; Ø10mm; Ø: 10mm

Manufacturer: LITTELFUSE

Manufacturer part number:
V82ZA4P
TME Symbol:
V82ZA4P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
50V AC, 68V DC
Varistor voltage
82V
Varistor max current 8/20µs
2.5kA
Terminal pitch
8.5mm
Body dimensions
Ø10mm
Diameter
10mm
Height
10mm
Energy E10/1000µs
8J
Gross weight0.022 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V82ZA4P
0 in TME stock
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
Net price for quantities from 2000 pcs - 0.19 USDGross price for quantities from 2000 pcs - 0.19 USD
No. of pieces (Multiplicity: 1 000)