+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V82ZT12P

Varistor: metal-oxide; THT; 50VAC; 68VDC; 82V; 4.5kA; Ø14mm; Ø: 14mm

Manufacturer: LITTELFUSE

Manufacturer part number:
V82ZT12P
TME Symbol:
V82ZT12P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
50V AC, 68V DC
Varistor voltage
82V
Varistor max current 8/20µs
4.5kA
Terminal pitch
8.5mm
Body dimensions
Ø14mm
Diameter
14mm
Height
14mm
Energy E10/1000µs
15J
Operating temperature
-55...85°C
Manufacturer series
ZT
Number of terminals
2
Gross weight1.5 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
See other products from this series.:
*
V82ZT12P
0 in TME stock
Net price for quantities from 3500 pcs - 0.27 USDGross price for quantities from 3500 pcs - 0.27 USD
Net price for quantities from 6000 pcs - 0.26 USDGross price for quantities from 6000 pcs - 0.26 USD
No. of pieces (Multiplicity: 500)