+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V9MLA0402NR

Varistor: multilayer; SMD; 0402; 6.5VAC; 9VDC; 20A; 16V

Manufacturer: LITTELFUSE

Manufacturer part number:
V9MLA0402NR
TME Symbol:
V9MLA0402NR

Specification

Manufacturer
LITTELFUSE
Type of varistor
multilayer
Mounting
SMD
Case - inch
0402
Case - mm
1005
Max. operating voltage
6.5V AC, 9V DC
Varistor max current 8/20µs
20A
Varistor voltage
16V
Operating temperature
-55...125°C
Gross weight0.048 g
Certificates
See other products in this category: SMD varistors LITTELFUSE,
*
V9MLA0402NR
0 in TME stock
Net price for quantities from 10000 pcs - 0.16 USDGross price for quantities from 10000 pcs - 0.16 USD
No. of pieces (Multiplicity: 10 000)