+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of varistor | metal-oxide | |
Mounting | SMD | |
Case - inch | 0603 | |
Max. operating voltage | 6.5V AC, 9V DC | |
Varistor max current 8/20µs | 30A | |
Varistor voltage | 25.5V |