+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VA-16SENS

Voltage monitoring relay; 230VAC; plug-in; VA; IP20; 57x102x72mm

Manufacturer: DIGITOP ELECTRIC

Manufacturer part number:
VA-16SENS
TME Symbol:
VA-16SENS

Specification

Manufacturer
DIGITOP ELECTRIC
Type of automation module
voltage monitoring relay
Application
protection of building installations
Mounting
plug-in
Manufacturer series
VA
Operating temperature
-25...50°C
IP rating
IP20
Body dimensions
57x102x72mm
Max. operating current
16A
Kind of display used
LED
Measuring instrument features
red LED indicator
Operating voltage
50...400V
Supply voltage
  • 230V AC
Gross weight180.2 g
Certificates
EAN code4820118381206
See other products in this category: Monitoring Relays DIGITOP ELECTRIC,
See other products from this series.:
*
VA-16SENS
0 in TME stock
Net price for quantities from 1 pcs - 31.04 USDGross price for quantities from 1 pcs - 31.04 USD
Net price for quantities from 5 pcs - 29.73 USDGross price for quantities from 5 pcs - 29.73 USD
Net price for quantities from 10 pcs - 28.42 USDGross price for quantities from 10 pcs - 28.42 USD
No. of pieces (Multiplicity: 1)