+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VAB-R07-B200

Cable; Jack 3,5mm 4pin plug,RCA plug x3; 2m; black; PVC; 26AWG

Manufacturer: VENTION

Manufacturer part number:
VAB-R07-B200
TME Symbol:
VAB-R07-B200

Specification

Manufacturer
VENTION
Type of connection cable
Jack - RCA
Version
stereo
Cable length
2m
Contact plating
gold-plated
Insulation colour
black
Kind of core
Cu
Wire insulation material
PVC
Core diameter
26AWG
Cable/adapter structure
  • Jack 3,5mm 4pin plug
  • RCA plug x3
Gross weight63.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio - Video Cables VENTION,
*
VAB-R07-B200
24 in TME stock
Net price for quantities from 1 pcs - 4.58 USDGross price for quantities from 1 pcs - 4.58 USD
Net price for quantities from 5 pcs - 3.75 USDGross price for quantities from 5 pcs - 3.75 USD
Net price for quantities from 10 pcs - 3.33 USDGross price for quantities from 10 pcs - 3.33 USD
Net price for quantities from 20 pcs - 3.25 USDGross price for quantities from 20 pcs - 3.25 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts