+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VAB-S01-L

Adapter; Jack 3.5mm socket,Jack 6,3mm 3pin plug

Manufacturer: VENTION

Manufacturer part number:
VAB-S01-L
TME Symbol:
VAB-S01-L

Specification

Manufacturer
VENTION
Type of transition
adapter
Contact plating
gold-plated
Connector colour
blue
Cable/adapter structure
  • Jack 3.5mm socket
  • Jack 6,3mm 3pin plug
Gross weight11.88 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio - Video Cables VENTION
*
VAB-S01-L
Product withdrawn from the offer
Use the specification table below to search for similar products