+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VAP-A10-S2000

Patch cord; U/UTP; Cat 5e; RJ45 plug,both sides; CCA; 20m; PVC


Manufacturer: VENTION

Manufacturer part number:
VAP-A10-S2000
TME Symbol:
VAP-A10-S2000

Specification

Manufacturer
VENTION
Type of connection cable
patch cord
Kind of cable
U/UTP
Ethernet category
Cat 5e
Kind of core
CCA
Cable length
20m
Wire insulation material
PVC
Insulation colour
blue-black
Core diameter
26AWG
Number of cores
8
Cable/adapter structure
  • both sides
  • RJ45 plug
Gross weight527 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RJ45 Cables and Adapters VENTION,
*
VAP-A10-S2000
35 in TME stock
Net price for quantities from 1 pcs - 8.07 USDGross price for quantities from 1 pcs - 8.07 USD
Net price for quantities from 10 pcs - 6.68 USDGross price for quantities from 10 pcs - 6.68 USD
Net price for quantities from 20 pcs - 5.61 USDGross price for quantities from 20 pcs - 5.61 USD
Net price for quantities from 50 pcs - 4.92 USDGross price for quantities from 50 pcs - 4.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.