+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VENTION | |
Type of connection cable | patch cord | |
Kind of cable | F/UTP | |
Ethernet category | Cat 5e | |
Core structure | stranded | |
Kind of core | Cu | |
Shield structure | Al-PET foil, shielded | |
Cable length | 20m | |
Wire insulation material | PVC | |
Insulation colour | black | |
Core diameter | 26AWG | |
Contact plating | gold-plated | |
Cable external diameter | 5.5mm |