+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VAR10-25

Varistor: metal-oxide; THT; 25VAC; 31VDC; 39V; ±10%; 500A; Ø: 12.5mm


Manufacturer: SR PASSIVES

Manufacturer part number:
VAR10-25
TME Symbol:
VAR10-25

Specification

Manufacturer
SR PASSIVES
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
25V AC, 31V DC
Varistor voltage
39V
Varistor voltage tolerance
±10%
Varistor max current 8/20µs
500A
Terminal pitch
7.5mm
Diameter
12.5mm
Body dimensions
Ø12.5mm
Height
12.5mm
Energy E10/1000µs
6.2J
Power
50mW
Leads dimensions
Ø0.8x25mm
Gross weight0.98 g
Certificates
See other products in this category: THT varistors SR PASSIVES,
*
VAR10-25
2179 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Product available till the stock lasts
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD
Net price for quantities from 2000 pcs - 0.09 USDGross price for quantities from 2000 pcs - 0.09 USD
Net price for quantities from 5000 pcs - 0.08 USDGross price for quantities from 5000 pcs - 0.08 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcsBag = 500 pcs