+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VAR10-250

Varistor: metal-oxide; THT; 250VAC; 320VDC; 390V; ±10%; 2.5kA; 61J

Manufacturer: SR PASSIVES

Manufacturer part number:
VAR10-250
TME Symbol:
VAR10-250

Specification

Manufacturer
SR PASSIVES
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
250V AC, 320V DC
Varistor voltage
390V
Varistor voltage tolerance
±10%
Varistor max current 8/20µs
2.5kA
Terminal pitch
7.5mm
Body dimensions
Ø12.5mm
Diameter
12.5mm
Height
12.5mm
Energy E10/1000µs
61J
Power
0.4W
Leads dimensions
Ø0.8x25mm
Gross weight1.24 g
Certificates
See other products in this category: THT varistors SR PASSIVES,
*
VAR10-250
4198 in TME stock
Net price for quantities from 10 pcs - 0.09 USDGross price for quantities from 10 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 5000 pcs - 0.05 USDGross price for quantities from 5000 pcs - 0.05 USD
No. of pieces (Multiplicity: 10)
Product available till the stock lasts
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 500 pcs